Honeywell Straight Lever Micro Switch, Screw Terminal, 15 A, SP-CO
- RS Stock No.:
- 842-8803
- Mfr. Part No.:
- BZ-2RW824-A2
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-8803
- Mfr. Part No.:
- BZ-2RW824-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Straight Lever | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.7 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 20000000Operations | |
| Release Force | 0.14N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Straight Lever | ||
Terminal Type Screw | ||
Contact Current Rating 15 A | ||
Contact Configuration SP-CO | ||
Operating Force 0.7 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 20000000Operations | ||
Release Force 0.14N | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
