Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO
- RS Stock No.:
- 842-8706
- Distrelec Article No.:
- 301-38-659
- Mfr. Part No.:
- BZ-2RQ-A2
- Brand:
- Honeywell
Subtotal (1 unit)*
£28.36
(exc. VAT)
£34.03
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £28.36 |
*price indicative
- RS Stock No.:
- 842-8706
- Distrelec Article No.:
- 301-38-659
- Mfr. Part No.:
- BZ-2RQ-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 2.5 → 3.61 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 20000000Operations | |
| Release Force | 1.11N | |
| Voltage Rating | 250V ac/dc | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Contact Current Rating 15 A | ||
Contact Configuration SP-CO | ||
Operating Force 2.5 → 3.61 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 20000000Operations | ||
Release Force 1.11N | ||
Voltage Rating 250V ac/dc | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
Honeywell Plunger Microswitch, 15A, 125V AC - BZ Series - BZ-2RQ-A2
Use this plunger microswitch from Honeywell for controlling simple on and off operations, such as safety switches in elevators. The switch has silver contacts for resistance to corrosion and high levels of electrical conductivity, ensuring reliable performance. Its general-purpose phenolic housing material is resistant to impact and wear for use in harsh industrial environments. Thanks to its light weight of just 39g, this microswitch will place minimal strain on your equipment. The switch has a robust mechanical lifespan of 20 million cycles, making it a long-lasting choice.
Features & Benefits
• Wide operating temperature range of -55°C to +85°C for use in hot and cold environments
• Compact dimensions of 49.3 (length) x 17.5 (width) x 24.1mm (height) for installation in areas where space is limited
• Compact dimensions of 49.3 (length) x 17.5 (width) x 24.1mm (height) for installation in areas where space is limited
Applications
• Irrigation systems
• Test instruments
• Timing devices
• Medical and dental equipment
• HVAC (heating, ventilation and air conditioning) systems
• Test instruments
• Timing devices
• Medical and dental equipment
• HVAC (heating, ventilation and air conditioning) systems
Is this switch supplied with mounting holes?
Yes, this switch has pre-drilled mounting holes that accept screws or pins measuring 3.53mm in size. The holes are elongated for greater ease of installation.
