Honeywell Plunger Microswitch, Screw Terminal, 15 A, SP-CO
- RS Stock No.:
- 842-6637
- Mfr. Part No.:
- BZ-2RQ124-A2
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-6637
- Mfr. Part No.:
- BZ-2RQ124-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 3.61 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +121°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 20000000Operations | |
| Voltage Rating | 250V ac/dc | |
| Release Force | 1.11N | |
| Operating Temperature Range | -55 → +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Contact Current Rating 15 A | ||
Contact Configuration SP-CO | ||
Operating Force 3.61 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +121°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 20000000Operations | ||
Voltage Rating 250V ac/dc | ||
Release Force 1.11N | ||
Operating Temperature Range -55 → +121°C | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Honeywell Plunger-Actuated Microswitch, 15A Current Rating, 3.61N Operating Force - BZ Series - BZ-2RQ124-A2
Use this plunger-actuated microswitch from Honeywell for improved safety in your industrial workspace. It's designed for installation on machine doors to prevent dangerous processes from starting until the doors are fully closed. Its general-purpose phenolic housing provides resistance to impact and abrasion, making this switch suitable for use in harsh environments. This material also offers effective insulation for protection against electric shock.
Features & Benefits
• Wide operating temperature range of -55°C to +85°C for use in demanding conditions
• Long mechanical service life of up to 20 million operating cycles for long-lasting performance
• Low operating force of 3.61N for a sensitive response to door movements
• Long mechanical service life of up to 20 million operating cycles for long-lasting performance
• Low operating force of 3.61N for a sensitive response to door movements
Applications
• Arcade gaming devices
• Heavy-duty industrial equipment
• Home appliances
• Heavy-duty industrial equipment
• Home appliances
What's the current rating of this microswitch?
This microswitch has a current rating of 15A, so it's a good choice for high-current applications.
