Honeywell Straight Lever Micro Switch, Screw Terminal, 15 A, SPCO
- RS Stock No.:
- 842-6545
- Mfr. Part No.:
- BZ-2AW842444T
- Brand:
- Honeywell
Subtotal (1 unit)*
£22.99
(exc. VAT)
£27.59
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 85 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £22.99 |
*price indicative
- RS Stock No.:
- 842-6545
- Mfr. Part No.:
- BZ-2AW842444T
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Straight Lever | |
| Terminal Type | Screw | |
| Switch Contact Current | 15 A | |
| Contact Configuration | SPCO | |
| Housing Material | Phenolic | |
| Operating Force | 0.56N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 20000000Operations | |
| Hazardous Area Certification | No | |
| Series | BZ | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Straight Lever | ||
Terminal Type Screw | ||
Switch Contact Current 15 A | ||
Contact Configuration SPCO | ||
Housing Material Phenolic | ||
Operating Force 0.56N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 20000000Operations | ||
Hazardous Area Certification No | ||
Series BZ | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Straight Lever Micro Switch 15 A, SP-CO
- Honeywell Straight Lever Micro Switch 5 A, SPDT
- Honeywell Straight Lever Micro Switch 20 A @ 125 V ac IP64
- Honeywell Straight Lever Micro Switch 15 A, SP-CO
- Honeywell Straight Lever Micro Switch 5 A, SP-CO
- Honeywell Lever Micro Switch 15 A, SP-CO
- Honeywell Lever Micro Switch 15 A @ 125 V ac IP64
- Honeywell Straight Lever Micro Switch 4 A, SP-CO
