Honeywell Roller Lever Micro Switch, Screw Terminal, SPCO
- RS Stock No.:
- 842-6472
- Mfr. Part No.:
- BA-2RV22-A2
- Brand:
- Honeywell
Subtotal (1 unit)*
£23.16
(exc. VAT)
£27.79
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £23.16 |
*price indicative
- RS Stock No.:
- 842-6472
- Mfr. Part No.:
- BA-2RV22-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Screw | |
| Contact Configuration | SPCO | |
| Operating Force | 0.42N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Screw | ||
Contact Configuration SPCO | ||
Operating Force 0.42N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- MX
BA Series Micro Switch
The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.
Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A
