Honeywell Straight Lever Micro Switch, Screw Terminal, 20 A, SP-CO
- RS Stock No.:
- 842-6466
- Mfr. Part No.:
- BA-2RL-A2
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-6466
- Mfr. Part No.:
- BA-2RL-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Straight Lever | |
| Terminal Type | Screw | |
| Contact Current Rating | 20 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 2.5 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 20000000Operations | |
| Release Force | 0.28N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Straight Lever | ||
Terminal Type Screw | ||
Contact Current Rating 20 A | ||
Contact Configuration SP-CO | ||
Operating Force 2.5 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 20000000Operations | ||
Release Force 0.28N | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
BA Series Micro Switch
The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.
Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A
