Honeywell Straight Lever Micro Switch, Solder Terminal, 4 A, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-6356
Mfr. Part No.:
311SM702-T
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Straight Lever

Terminal Type

Solder

Contact Current Rating

4 A

Contact Configuration

SP-CO

Operating Force

0.11 N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

+121°C

Contact Material

Gold Plated Silver

Case Material

Phenolic

Release Force

0.02N

Operating Temperature Range

-54 → +121°C

COO (Country of Origin):
MX

Honeywell Micro Switch™ - SM Series Subminiature Switch


The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.

Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C