Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 15 A, 125 V ac, SPCO
- RS Stock No.:
- 842-1733
- Mfr. Part No.:
- V7-1C17E9
- Brand:
- Honeywell
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 128 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.26 |
*price indicative
- RS Stock No.:
- 842-1733
- Mfr. Part No.:
- V7-1C17E9
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 15 A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermoplastic | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Miniature | |
| Standards/Approvals | UL, ENEC, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Series | V7 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 15 A | ||
Contact Configuration SPCO | ||
Housing Material Thermoplastic | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Miniature | ||
Standards/Approvals UL, ENEC, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Series V7 | ||
Honeywell SP-CO Pin Plunger Microswitch, Thermoplastic, 15A - V7 Series - V7-1C17E9
This pin plunger microswitch from Honeywell is an ideal solution for reliably detecting the movement of objects. It's also useful for applications that require simple on-and-off controls. It consists of a spring and a group of contacts that transform mechanical energy applied to the actuator into electrical energy. This microswitch is protected by a tough thermoplastic casing that's resistant to impact and chemicals for use in demanding environments. It offers a robust lifespan of up to 10,000,000 cycles of operation, making it a long-lasting, efficient choice that minimises downtime due to maintenance and replacement.
Features & Benefits
• Silver, gold-plated and gold alloy contact material is highly conductive and corrosion-resistant for reliable performance
• Snap-spring system for quick and easy installation
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
Applications
• Automotive industry
• Boat wire harnesses
• Vending machines
How sensitive is this microswitch?
The switches highly sensitive as it requires only 1.47N of operating force to trigger the actuator. This means it gives you fast and reliable results even in applications involving minimal force.
Honeywell V7 Miniature Heavy Duty Microswitches
Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.
Extremely reliable snap-spring mechanism which has more than 60 years proven service
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost
Standards
CSA, ENEC & UL
Related links
- Honeywell Pin Plunger Micro Switch 25 A, SPST
- Honeywell Pin Plunger Micro Switch 11 A @ 250 V ac, SP-CO
- Honeywell Pin Plunger Micro Switch 16 A IP00
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 5 A IP00
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
