Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 15 A, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-1711
Mfr. Part No.:
V7-1C17D8
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.24N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
MX

Honeywell V7 Miniature Heavy Duty Microswitches


Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.

Extremely reliable snap-spring mechanism which has more than 60 years proven service
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost

Standards

CSA, ENEC & UL
Recently viewed