Honeywell Straight Lever Micro Switch, Screw Terminal, 10 A, DP-CO
- RS Stock No.:
- 842-1515
- Mfr. Part No.:
- DT-2RV3-A7
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-1515
- Mfr. Part No.:
- DT-2RV3-A7
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Straight Lever | |
| Terminal Type | Screw | |
| Contact Current Rating | 10 A | |
| Contact Configuration | DP-CO | |
| Operating Force | 1.11 → 1.95 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 3000000Operations | |
| Release Force | 0.14N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Straight Lever | ||
Terminal Type Screw | ||
Contact Current Rating 10 A | ||
Contact Configuration DP-CO | ||
Operating Force 1.11 → 1.95 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 3000000Operations | ||
Release Force 0.14N | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
Honeywell Premium Basic Switches - DT and MT Series
The Honeywell premium large snap-action micro switches series are designed for repeatability and enhanced life. These series of precision switches feature application specific characteristics, from double-break circuitry to handling power duty electrical loads.
DT Series switches consist of two independent single-pole double throw contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.
MT Series magnetic blow-out switches are designed to switch high-capacity electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.
DT Series switches consist of two independent single-pole double throw contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.
MT Series magnetic blow-out switches are designed to switch high-capacity electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.
