Marquardt Lever Micro Switch, Solder Terminal, 2 A @ 250 V ac, SP-CO, IP40
- RS Stock No.:
- 823-4989
- Mfr. Part No.:
- 01050.5305-00
- Brand:
- Marquardt
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-4989
- Mfr. Part No.:
- 01050.5305-00
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | ≤0.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Case Material | PBTP | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force ≤0.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Case Material PBTP | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- CH
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
