Honeywell Plunger Micro Switch, Screw Terminal, 25 A, SP-CO, IP64

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-7460
Mfr. Part No.:
BE-2RB-A4
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

25 A

Contact Configuration

SP-CO

IP Rating

IP64

Operating Force

3.89 → 6.12 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

2.78N

Operating Temperature Range

-55 → +85°C

COO (Country of Origin):
MX

BE Series Micro Switches


The BE series micro switches are used for simple or precision on/off application needs.

Low operating force or differential travel
Long mechanical life, up to 20,000,000 cycles at 95 survival
Elongated mounting hole for easier, more accurate mounting

Recently viewed