Honeywell Straight Lever Micro Switch, Screw Terminal, 20 A, SPCO, IP64

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
820-7458
Mfr. Part No.:
BA-2RV-A2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Straight Lever

Terminal Type

Screw

Switch Contact Current

20 A

Contact Configuration

SPCO

Housing Material

Phenolic

IP Rating

IP64

Operating Force

0.7N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Mechanical Life

20000000Operations

Standards/Approvals

CSA, CE, UL, RoHS, ENEC

Hazardous Area Certification

No

Series

BA

BA Series Micro Switch


The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life

SPCO contacts

Alloy contacts available for special application needs

Low operating force and differential travel

Current rating ranges from 15A to 25A

Related links