Omron Hinge Lever Micro Switch, Wire Terminal, 3 A, 250 V ac, SPCO, IP67

Bulk discount available

Subtotal (1 unit)*

£9.83

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 753 unit(s) shipping from 06 April 2026
  • Plus 283 unit(s) shipping from 14 April 2026
  • Plus 490 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£9.83
25 - 49£8.96
50 - 99£8.27
100 +£7.66

*price indicative

RS Stock No.:
807-4466
Distrelec Article No.:
304-01-951
Mfr. Part No.:
D2VW-5L1-1MS
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

Wire

Switch Contact Current

3 A

Contact Configuration

SPCO

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Miniature

Contact AC Voltage

250V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2VW

Mechanical Life

10000000Operations

Depth

10.3mm

Omron Microswitch


The Omron D2VW series sealed miniature microswitch has a hinge lever actuator and a contact rating of 5A at 250VAC. This is a highly reliable SPDT contact configuration microswitch has silver alloy contact material.

Features and Benefits


Operating force is 1.18N

Moulded lead wire termination

Mechanical life of 10000000 operations

Operating temperature is between -40°C and 85°C

Certifications


CSA certified

IP67 rated

UL approved

VDE approved

Related links