Omron Simulated Roller Lever Microswitch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40
- RS Stock No.:
- 807-4406
- Mfr. Part No.:
- V15G41C25KBYOMI
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4406
- Mfr. Part No.:
- V15G41C25KBYOMI
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 200 gf | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Silver Alloy | |
| Case Material | Thermosetting | |
| Mechanical Life | 100000Operations | |
| Release Force | 14gf | |
| Operating Temperature Range | -25 → +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 200 gf | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Silver Alloy | ||
Case Material Thermosetting | ||
Mechanical Life 100000Operations | ||
Release Force 14gf | ||
Operating Temperature Range -25 → +80°C | ||
- COO (Country of Origin):
- ID
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
