Omron Hinge Lever Microswitch, Quick Connect Terminal, 15 A @ 250 V ac, SPDT, IP40

Bulk discount available

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 49£3.24
50 - 99£3.08
100 - 249£1.96
250 - 499£1.88
500 +£1.81

*price indicative

RS Stock No.:
807-4403
Mfr. Part No.:
V15G21C25KBYOMI
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

200 gf

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermosetting

Mechanical Life

100000Operations

Release Force

14gf

Operating Temperature Range

-25 → +80°C

Omron Miniature Basic Switches 15 A (V-Size)


15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant