Omron Micro Switch, Screw Terminal, 30 mA
- RS Stock No.:
- 807-4349
- Mfr. Part No.:
- EESX3009P1
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4349
- Mfr. Part No.:
- EESX3009P1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Terminal Type | Screw | |
| Contact Current Rating | 30 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Voltage Rating | 10V | |
| Operating Temperature Range | -25 → +75°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Terminal Type Screw | ||
Contact Current Rating 30 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Voltage Rating 10V | ||
Operating Temperature Range -25 → +75°C | ||
- COO (Country of Origin):
- CN
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
