Omron Short Hinge Lever Micro Switch, Tab Terminal, 5 A, 30 V dc, SPCO, IP67

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£6.74
25 - 49£6.50
50 +£6.27

*price indicative

RS Stock No.:
807-4226
Mfr. Part No.:
D2VW-5L2A-1HS
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Short Hinge Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

5 A

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

2.25N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Sealed Miniature

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2VW

Mechanical Life

10000000Operations

COO (Country of Origin):
CN

Omron Subminiature Sealed (5 A)


Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)

Sealed to IEC IP67 (wire lead type)

RoHS compliant

Switches up to 5A @ 250Vac

Contact configuration: SPDT

Approvals

UL, CSA, VDE

Related links