Omron Long Hinge Lever Micro Switch, Quick Connect Terminal, 15 A, 250 V ac, 250 V dc, SPCO, IP40
- RS Stock No.:
- 807-4181
- Mfr. Part No.:
- V-15G3-1C26-K
- Brand:
- Omron
Subtotal (1 unit)*
£3.90
(exc. VAT)
£4.68
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.90 |
*price indicative
- RS Stock No.:
- 807-4181
- Mfr. Part No.:
- V-15G3-1C26-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 15 A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermosetting | |
| IP Rating | IP40 | |
| Operating Force | 200g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Series | V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 15 A | ||
Contact Configuration SPCO | ||
Housing Material Thermosetting | ||
IP Rating IP40 | ||
Operating Force 200g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Series V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
Related links
- Omron Long Hinge Lever Micro Switch 15 A @ 250 V ac IP40
- Omron Long Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Omron Long Hinge Lever Microswitch 15 A IP40
- Omron Hinge Roller Lever Micro Switch 15 A @ 250 V ac IP40
- Omron Short Hinge Roller Lever Micro Switch 10 A @ 250 V ac IP40
- Omron Long Hinge Lever Micro Switch 5 A @ 250 V ac IP40
- Omron Long Hinge Lever Micro Switch 16 A @ 250 V ac IP40
