Omron Hinge Lever Microswitch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO, IP40
- RS Stock No.:
- 807-3891
- Mfr. Part No.:
- D3V-11G6-1C25-K
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3891
- Mfr. Part No.:
- D3V-11G6-1C25-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 11 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 1.96 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 10000000Operations | |
| Operating Temperature Range | -25 → +105°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 11 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 1.96 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 10000000Operations | ||
Operating Temperature Range -25 → +105°C | ||
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
