Omron Hinge Lever Micro Switch, Right Angle PCB Terminal Terminal, 100 mA, 600 V ac, 6 V dc, SPST, IP40
- RS Stock No.:
- 804-6174
- Mfr. Part No.:
- D2FS-FL-N-A
- Brand:
- Omron
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.17
(exc. VAT)
£5.005
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,225 unit(s) shipping from 06 April 2026
- Plus 225 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | £0.834 | £4.17 |
| 125 - 245 | £0.52 | £2.60 |
| 250 - 995 | £0.504 | £2.52 |
| 1000 - 2495 | £0.486 | £2.43 |
| 2500 + | £0.44 | £2.20 |
*price indicative
- RS Stock No.:
- 804-6174
- Mfr. Part No.:
- D2FS-FL-N-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 6V dc | |
| Microswitch Type | Ultra Subminiature | |
| Width | 6.5 mm | |
| Depth | 5.8mm | |
| Length | 12.8mm | |
| Mechanical Life | 100000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2FS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 6V dc | ||
Microswitch Type Ultra Subminiature | ||
Width 6.5 mm | ||
Depth 5.8mm | ||
Length 12.8mm | ||
Mechanical Life 100000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2FS | ||
- COO (Country of Origin):
- CN
D2FS Series Ultra Subminiature Basic Switch
The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.
Self-clinching variants available
Simple construction with single leaf movable spring
Related links
- Omron Hinge Lever Micro Switch 0.1 A 6 V dc IP40
- Omron Hinge Lever Micro Switch 0.1 A 6 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA 6 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA IP40
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100 mA IP40
- Omron Hinge Lever Micro Switch 16 A SPST, IP40
