Marquardt Plunger Micro Switch, Solder Terminal, 2 A, 250 V ac, SPCO, IP0, IP40
- RS Stock No.:
- 741-0729
- Mfr. Part No.:
- 1050.0151
- Brand:
- Marquardt
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 63 unit(s) shipping from 23 March 2026
- Plus 220 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.49 |
| 10 - 24 | £3.36 |
| 25 - 49 | £3.23 |
| 50 + | £3.11 |
*price indicative
- RS Stock No.:
- 741-0729
- Mfr. Part No.:
- 1050.0151
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 2 A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPCO | |
| IP Rating | IP0, IP40 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact AC Voltage | 250V ac | |
| Series | 1050 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | ENEC, RoHS, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 2 A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPCO | ||
IP Rating IP0, IP40 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact AC Voltage 250V ac | ||
Series 1050 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals ENEC, RoHS, CSA, UL | ||
- COO (Country of Origin):
- CH
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Plunger Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 16 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP40
- Marquardt Mushroom Shaped Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 10 A @ 250 V ac, SP-CO
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP67
