ZF Button Micro Switch, Tab Terminal, 10 A @ 250 V ac, SPST
- RS Stock No.:
- 706-4225
- Mfr. Part No.:
- D3F4-V1AA
- Brand:
- ZF
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 27 unit(s) shipping from 19 January 2026
- Plus 13 unit(s) shipping from 19 January 2026
- Final 20 unit(s) shipping from 26 January 2026
Units | Per unit |
|---|---|
| 1 + | £5.39 |
*price indicative
- RS Stock No.:
- 706-4225
- Mfr. Part No.:
- D3F4-V1AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Tab | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Contact Configuration | SPST | |
| Operating Force | 2.4 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V1 Housing | |
| Contact Material | Silver | |
| Case Material | PET, Thermoplastic Nylon | |
| Mechanical Life | 2 x 10^6Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Tab | ||
Contact Current Rating 10 A @ 250 V ac | ||
Contact Configuration SPST | ||
Operating Force 2.4 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V1 Housing | ||
Contact Material Silver | ||
Case Material PET, Thermoplastic Nylon | ||
Mechanical Life 2 x 10^6Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- IN
Standard 3mm Gap
A standard format V3 SPDT microswitch with a 3mm internal contact gap
Actuator material: Nylon/Acetal
Microswitch snap action is retained whilst providing increased protection against flashover
Dimensions: H15.9mm x W10.3mm x D27.81mm
Case material: Nylon; Polyester
Actuator material: Nylon/Acetal
Microswitch snap action is retained whilst providing increased protection against flashover
Dimensions: H15.9mm x W10.3mm x D27.81mm
Case material: Nylon; Polyester
Approvals
UL /C-UL recognised; ENEC
Approvals
UL; CSA; VDE; DEMKO
Related links
- ZF Button Micro Switch 10 A @ 250 V ac, SPST
- ZF Button Micro Switch 15 A @ 250 V ac, SPDT
- ZF Button Micro Switch 15 A @ 250 V ac, DPDT
- ZF Button Micro Switch 100 mA @ 250 V ac, SPDT
- ZF Button Micro Switch 6 A @ 250 V ac, SPDT
- ZF Button Micro Switch 16 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10.1 A @ 250 V ac, SPDT
