Crouzet Plunger Micro Switch, Screw Terminal, 6 A @ 250 V ac, DT-NO/NC, IP40
- RS Stock No.:
- 700-5737
- Mfr. Part No.:
- 83242020
- Brand:
- Crouzet
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.69
(exc. VAT)
£41.63
(inc. VAT)
- RS Stock No.:
- 700-5737
- Mfr. Part No.:
- 83242020
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Actuator Type | Plunger | |
Terminal Type | Screw | |
Contact Current Rating | 6 A @ 250 V ac | |
Contact Configuration | DT-NO/NC | |
IP Rating | IP40 | |
Operating Force | 4.5 N | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Nickel | |
Case Material | Glass Fibre Reinforced PC | |
Mechanical Life | 10^7Operations | |
Operating Temperature Range | -50 → +85°C | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration DT-NO/NC | ||
IP Rating IP40 | ||
Operating Force 4.5 N | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel | ||
Case Material Glass Fibre Reinforced PC | ||
Mechanical Life 10^7Operations | ||
Operating Temperature Range -50 → +85°C | ||
- COO (Country of Origin):
- FR
Double break circuit switches
Microswitches with double break circuits, form Zb.
Positive contact opening mechanism.
Contacts : AgNi.
Mechanical durability: 10 7 cycles.
Positive contact opening mechanism.
Contacts : AgNi.
Mechanical durability: 10 7 cycles.
Standards
DIN 41 636 form F
Related links
- Crouzet Plunger Micro Switch 6 A @ 250 V ac IP40
- Crouzet Lever Micro Switch 6 A @ 250 V ac IP40
- Crouzet Plunger Microswitch 6 A @ 250 V ac IP67
- Crouzet Plunger Micro Switch 6 A @ 250 V ac, SPST
- Crouzet Plunger Micro Switch 16 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 20 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 100 mA @ 250 V ac, SP-CO
- Crouzet Plunger Micro Switch 5 A @ 250 V ac IP67