Omron Roller Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
- RS Stock No.:
- 686-7698
- Mfr. Part No.:
- D2F-01FL2
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7698
- Mfr. Part No.:
- D2F-01FL2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.39 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +65°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.02N | |
| Operating Temperature Range | -25 → +65°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Terminal Type PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.39 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +65°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.02N | ||
Operating Temperature Range -25 → +65°C | ||
- COO (Country of Origin):
- JP
