Omron Lever Micro Switch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP67

Bulk discount available

Subtotal (1 unit)*

£5.26

(exc. VAT)

£6.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship
Units
Per unit
1 - 49£5.26
50 - 149£4.81
150 +£4.55

*price indicative

RS Stock No.:
686-6926
Mfr. Part No.:
D2HW-BR261M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

Ultra Subminiature Sealed Microswitch ,( D2HW )


Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Related links