Omron Roller Lever Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 686-6796
- Mfr. Part No.:
- D2SW-P2L2H
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.252
(exc. VAT)
£3.902
(inc. VAT)
- RS Stock No.:
- 686-6796
- Mfr. Part No.:
- D2SW-P2L2H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.05N | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.05N | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

