Omron Simulated Roller Lever Micro Switch, Tab Terminal, 100 mA, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 686-6786
- Distrelec Article No.:
- 304-11-351
- Mfr. Part No.:
- D2SW-P01L3T
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 32 unit(s) shipping from 31 March 2026
- Plus 31 unit(s) shipping from 31 March 2026
- Plus 102 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.80 |
| 10 - 24 | £1.67 |
| 25 - 49 | £1.55 |
| 50 - 99 | £1.48 |
| 100 + | £1.21 |
*price indicative
- RS Stock No.:
- 686-6786
- Distrelec Article No.:
- 304-11-351
- Mfr. Part No.:
- D2SW-P01L3T
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | D2SW-P | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Contact AC Voltage 250V ac | ||
Series D2SW-P | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 250 V ac IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
