Omron Lever Micro Switch, Solder Terminal, 2 A, 125 V ac, SPDT, IP67
- RS Stock No.:
- 686-6746
- Mfr. Part No.:
- D2HW-BR221M
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-6746
- Mfr. Part No.:
- D2HW-BR221M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 2 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Series | D2HW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 2 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Sealed Ultra Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Series D2HW | ||
Ultra Subminiature Sealed Microswitch ,( D2HW )
Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
