Omron Hinge Lever Micro Switch, Tab Terminal, 100 mA, 250 V ac, SPDT, IP40
- RS Stock No.:
- 682-2831
- Mfr. Part No.:
- VX-012-1C23
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £5.49 |
| 50 - 149 | £5.02 |
| 150 - 249 | £4.00 |
| 250 + | £3.93 |
*price indicative
- RS Stock No.:
- 682-2831
- Mfr. Part No.:
- VX-012-1C23
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | V | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Tab | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series V | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron VX Miniature Basic Switch
Miniature Basic Switch with Low Operating Force and High Contact Reliability
A unique internal mechanism enables high contact strength with low operating force
Related links
- Omron Short Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Long Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
