Omron Pin Plunger, Pin Plunger Micro Switch, Solder Terminal, 100 mA, 30 V, SPDT, IP40, IP40

Image representative of range

Subtotal (1 unit)*

£4.87

(exc. VAT)

£5.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.87

*price indicative

RS Stock No.:
682-2825
Mfr. Part No.:
VX-01-1A3
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger, Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100 mA

Contact Configuration

SPDT

IP Rating

IP40, IP40

Operating Force

0.05, 0.49N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact DC Voltage

30V

Microswitch Type

Miniature

Depth

10.3mm

Series

V

Length

37.8mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Omron VX Miniature Basic Switch


Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force

Related links