Omron Roller Lever Micro Switch, Solder Terminal, 16 A @ 250 V ac, SP-CO, IP40

Bulk discount available

Subtotal (1 unit)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 219 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£4.71
50 - 149£4.09
150 - 249£3.75
250 - 499£3.55
500 +£2.94

*price indicative

RS Stock No.:
682-2815
Mfr. Part No.:
V-166-1A5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.23 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermoplastic

Mechanical Life

50000000Operations

Release Force

0.14N

Operating Temperature Range

-25 → +80°C

COO (Country of Origin):
ID

Omron Miniature Basic Switch (16A)


16 A contact rating

Related links

Recently viewed