Omron Hinge Lever Subminiature Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-2695
- Mfr. Part No.:
- SSG-01L1T
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 682-2695
- Mfr. Part No.:
- SSG-01L1T
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Actuator Type | Hinge Lever | |
Terminal Type | Tab | |
Contact Current Rating | 100 mA @ 30 V dc | |
Contact Configuration | SPDT | |
IP Rating | IP40 | |
Operating Force | 0.6 N | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +125°C | |
Contact Material | Gold Alloy | |
Mechanical Life | 10000000Operations | |
Release Force | 0.06N | |
Operating Temperature Range | -25 → +125°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Terminal Type Tab | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.6 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 10000000Operations | ||
Release Force 0.06N | ||
Operating Temperature Range -25 → +125°C | ||
- COO (Country of Origin):
- JP
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ