Omron Simulated Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
682-2626
Mfr. Part No.:
SS-01GL13-E
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
ID

Omron SS Subminiature Basic Switch (100 mA)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available