Omron Simulated Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.17

(exc. VAT)

£7.405

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 585 unit(s) shipping from 26 January 2026
  • Plus 115 unit(s) shipping from 26 January 2026
  • Plus 965 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245£1.234£6.17
250 - 745£0.84£4.20
750 +£0.81£4.05

*price indicative

RS Stock No.:
682-2512
Mfr. Part No.:
D3V-164-1C5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

COO (Country of Origin):
ID

Omron Miniature


Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Related links