Omron Short Roller Lever Micro Switch, Solder Terminal, 100 mA, SPDT, IP67

Bulk discount available

Subtotal (1 unit)*

£9.53

(exc. VAT)

£11.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£9.53
50 - 149£7.66
150 - 249£6.25
250 - 499£5.33
500 +£4.87

*price indicative

RS Stock No.:
682-2285
Mfr. Part No.:
D2VW-01L2A-1(CHN)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Short Roller Lever

Terminal Type

Solder

Switch Contact Current

100 mA

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.25N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Miniature

Mechanical Life

10000000Operations

Series

D2VW

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN

Omron Subminiature Sealed (100 mA)


Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)

Sealed to IEC IP67 (wire lead type)

RoHS compliant

Switches up to 100 mA @ 30 Vdc

Contact configuration: SPDT

Approvals

Approvals: UL, CSA, VDE

Related links