Omron Long Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£7.34
50 - 149£5.91
150 - 249£4.81
250 - 499£4.12
500 +£3.96

*price indicative

RS Stock No.:
682-2279
Mfr. Part No.:
D2VW-01L1B-1(CHN)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Omron Subminiature Sealed (100 mA)


Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT

Approvals

Approvals: UL, CSA, VDE

Related links