Omron Hinge Lever Micro Switch, Tab Terminal, 2 A, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2238
- Mfr. Part No.:
- D2SW-P2L1T
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £2.40 | £12.00 |
| 250 - 745 | £1.54 | £7.70 |
| 750 - 1245 | £1.44 | £7.20 |
| 1250 - 2495 | £1.342 | £6.71 |
| 2500 + | £1.274 | £6.37 |
*price indicative
- RS Stock No.:
- 682-2238
- Mfr. Part No.:
- D2SW-P2L1T
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 2 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 6.4mm | |
| Width | 9.5 mm | |
| Mechanical Life | 1000000Operations | |
| Series | D2SW-P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 2 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 6.4mm | ||
Width 9.5 mm | ||
Mechanical Life 1000000Operations | ||
Series D2SW-P | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 250 V ac IP67
- Omron Hinge Lever Micro Switch 2 A @ 250 V ac IP67
- Omron Roller Lever Micro Switch 2 A @ 250 V ac IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
