Omron Hinge Lever Micro Switch, Solder Terminal, 100 mA, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2171
- Mfr. Part No.:
- D2SW-P01L1H
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 23 March 2026
- Plus 190 unit(s) shipping from 27 March 2026
- Plus 325 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £2.058 | £10.29 |
| 250 - 745 | £1.30 | £6.50 |
| 750 - 1245 | £1.222 | £6.11 |
| 1250 - 2495 | £1.146 | £5.73 |
| 2500 + | £1.096 | £5.48 |
*price indicative
- RS Stock No.:
- 682-2171
- Mfr. Part No.:
- D2SW-P01L1H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Sealed Subminiature | |
| Mechanical Life | 1000000Operations | |
| Width | 6.4 mm | |
| Series | D2SW-P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Sealed Subminiature | ||
Mechanical Life 1000000Operations | ||
Width 6.4 mm | ||
Series D2SW-P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 250 V ac IP67
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
