Omron Long Hinge Lever Micro Switch, Solder Terminal, 2 A @ 12 V dc, SPDT, IP67
- RS Stock No.:
- 682-1901
- Mfr. Part No.:
- D2HW-C221H
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 10 March 2026
- Plus 100 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.69 |
| 50 - 149 | £3.09 |
| 150 - 249 | £2.42 |
| 250 - 499 | £2.32 |
| 500 + | £2.18 |
*price indicative
- RS Stock No.:
- 682-1901
- Mfr. Part No.:
- D2HW-C221H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A @ 12 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.03N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.03N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Leaf Lever Micro Switch 2 A @ 12 V dc IP67
