Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 2 A @ 12 V dc, SPDT, IP67
- RS Stock No.:
- 682-1749
- Mfr. Part No.:
- D2HW-BR211DR
- Brand:
- Omron
Subtotal (1 unit)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 72 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.86 |
*price indicative
- RS Stock No.:
- 682-1749
- Mfr. Part No.:
- D2HW-BR211DR
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Right Angle PCB | |
| Contact Current Rating | 2 A @ 12 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.75 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.07N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Terminal Type Right Angle PCB | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.75 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.07N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Sealed Microswitch ,( D2HW )
Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Microswitch 2 A IP67
