Omron Simulated Roller Lever Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPDT, IP67
- RS Stock No.:
- 682-1639
- Mfr. Part No.:
- D2HW-BL231M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-1639
- Mfr. Part No.:
- D2HW-BL231M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 2 A @ 12 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.65 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.05N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.65 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.05N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Sealed Microswitch ,( D2HW )
Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
