Omron Pin Plunger Micro Switch, PCB Terminal, 2 A @ 12 V dc, SPDT, IP67

Subtotal (1 unit)*

£3.33

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
  • Plus 249 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.33

*price indicative

RS Stock No.:
616-0366
Distrelec Article No.:
301-18-621
Mfr. Part No.:
D2HW-A201D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

Ultra Subminiature Sealed Microswitch ,( D2HW )


Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Related links