Omron Plunger Micro Switch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40
- RS Stock No.:
- 616-0170
- Mfr. Part No.:
- D2MQ-1-TR
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.75
(exc. VAT)
£3.30
(inc. VAT)
- RS Stock No.:
- 616-0170
- Mfr. Part No.:
- D2MQ-1-TR
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 500 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.18 N | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Plated | |
| Mechanical Life | 30000Operations | |
| Release Force | 0.19N | |
| Operating Temperature Range | -15 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Terminal Type Through Hole | ||
Contact Current Rating 500 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.18 N | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Plated | ||
Mechanical Life 30000Operations | ||
Release Force 0.19N | ||
Operating Temperature Range -15 → +70°C | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Related links
- Omron Plunger Micro Switch 500 mA @ 30 V dc IP40
- Omron Lever Micro Switch 500 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Rotary Micro Switch 500 mA @ 30 V dc IP40
- Omron Rotary Microswitch 500 mA @ 30 V dc IP40
- Omron Plunger Micro Switch 16 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40

