- RS Stock No.:
- 472-8291
- Mfr. Part No.:
- V4NSYRUL
- Brand:
- Saia-Burgess
305 In stock - FREE next working day delivery available
52 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.49
(exc. VAT)
£7.79
(inc. VAT)
Units | Per unit |
1 - 9 | £6.49 |
10 - 49 | £5.85 |
50 - 99 | £4.86 |
100 - 249 | £4.55 |
250 + | £4.15 |
- RS Stock No.:
- 472-8291
- Mfr. Part No.:
- V4NSYRUL
- Brand:
- Saia-Burgess
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 3 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 0.9 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Fine Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 5000000Operations |
Release Force | 0.07N |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 472-8291
- Mfr. Part No.:
- V4NSYRUL
- Brand:
- Saia-Burgess