Saia-Burgess Roller Lever Micro Switch, Pre-Wired Terminal, 3 A, 250 V ac, SPDT, IP67

Bulk discount available

Subtotal (1 unit)*

£6.82

(exc. VAT)

£8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,258 unit(s) ready to ship
  • Plus 158 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.82
10 - 49£6.15
50 - 99£5.11
100 - 249£4.78
250 +£4.36

*price indicative

RS Stock No.:
472-8291
Distrelec Article No.:
135-82-418
Mfr. Part No.:
V4NSYRUL
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Pre-Wired

Switch Contact Current

3 A

Contact Configuration

SPDT

Housing Material

Fibreglass Reinforced Nylon

IP Rating

IP67

Operating Force

0.9N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Mechanical Life

5000000Operations

Series

V4NS

Standards/Approvals

UL, ENEC, CSA

COO (Country of Origin):
PL

V4NS Sealed Sub-miniature Micro-switches


Sealed to IP67

SPCO contact configuation

UL94-V0 flame retardant housing

Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)

Operating Temperature range: -40 to +85°C

Note

The Long Lever length is 60mm

Approvals

UL, CSA, ENEC

Related links