Saia-Burgess Lever Micro Switch, Through Hole Terminal, 1 A, 250 V ac, SPDT, IP54

Bulk discount available

Subtotal (1 unit)*

£3.89

(exc. VAT)

£4.67

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 363 left, ready to ship
  • Plus 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£3.89
25 - 49£3.70
50 +£3.47

*price indicative

RS Stock No.:
301-2236
Mfr. Part No.:
F1NST8A1
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Through Hole

Switch Contact Current

1 A

Contact Configuration

SPDT

Housing Material

Polyamide

IP Rating

IP54

Operating Force

0.6N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Series

F1NS

Standards/Approvals

UL, CSA

Length

16mm

Depth

6mm

Mechanical Life

10Operations

COO (Country of Origin):
PL

Sub-Miniature Side Mounted PCB Switch


From Saia-Burgess, this selection of sub-miniature switches are small size and low current, and are available with either a lever or plunger style actuator. Designed to side-mount to a printed circuit board, these robust sub-miniature switches have a high mechanical life.

Features and Benefits:


• Single pole changeover

• PCB connection

• Sealed to IP54

• Flux Resistant Terminals

• SPCO silver plated contacts

• Contact Rating; 1A; 2A, 250Vac; 30Vdc

Related links