Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, SP-CO, IP40
- RS Stock No.:
- 205-9822
- Mfr. Part No.:
- V19T16-EZ100
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-9822
- Mfr. Part No.:
- V19T16-EZ100
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 16 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
Interface control for system auxiliary functions
Related links
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
- Honeywell Pin Plunger Micro Switch 16 A IP00
- Honeywell Pin Plunger Micro Switch 25 A, SPST
- Honeywell Pin Plunger Micro Switch 15 A, SP-CO
