Honeywell Pin Plunger Micro Switch, PCB Straight Terminal, 16 A, SP-CO, IP40
- RS Stock No.:
- 205-9820
- Mfr. Part No.:
- V19T16-PZ100
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9820
- Mfr. Part No.:
- V19T16-PZ100
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Straight | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Straight | ||
Contact Current Rating 16 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
Interface control for system auxiliary functions
