Honeywell Pin Plunger Micro Switch, 5 A, SP-CO, IP40
- RS Stock No.:
- 205-9802
- Mfr. Part No.:
- V19S05-V3Z025A02
- Brand:
- Honeywell
Subtotal (1 box of 250 units)*
£398.25
(exc. VAT)
£478.00
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.593 | £398.25 |
*price indicative
- RS Stock No.:
- 205-9802
- Mfr. Part No.:
- V19S05-V3Z025A02
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Contact Current Rating | 5 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 0.25 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V3 Housing | |
| Contact Material | Silver Alloy | |
| Case Material | PBT | |
| Mechanical Life | 1000000Cycle | |
| Release Force | 0.05N | |
| Switch Operation | Snap Action | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Contact Current Rating 5 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V3 Housing | ||
Contact Material Silver Alloy | ||
Case Material PBT | ||
Mechanical Life 1000000Cycle | ||
Release Force 0.05N | ||
Switch Operation Snap Action | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
Interface control for system auxiliary functions
Related links
- Honeywell Pin Plunger Micro Switch SP-CO, IP40
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 100 mA IP40
- Honeywell Pin Plunger Micro Switch 100 mA IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
